Linear Technology LTC3421EUF#PBF, Boost Converter, Step Up 1.5A Adjustable, 3000 kHz 24-Pin, QFN
- RS Stock No.:
- 506-1886
- Mfr. Part No.:
- LTC3421EUF#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 506-1886
- Mfr. Part No.:
- LTC3421EUF#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Regulator Function | Step Up | |
| Maximum Output Current | 1.5A | |
| Maximum Input Voltage | 4.5 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 3000 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 96% | |
| Dimensions | 4 x 4 x 0.75mm | |
| Maximum Output Voltage | 5.25 V | |
| Height | 0.75mm | |
| Width | 4mm | |
| Length | 4mm | |
| Minimum Input Voltage | 0.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Output Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Regulator Function Step Up | ||
Maximum Output Current 1.5A | ||
Maximum Input Voltage 4.5 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 3000 kHz | ||
Switching Regulator Yes | ||
Efficiency 96% | ||
Dimensions 4 x 4 x 0.75mm | ||
Maximum Output Voltage 5.25 V | ||
Height 0.75mm | ||
Width 4mm | ||
Length 4mm | ||
Minimum Input Voltage 0.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Output Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
