Renesas Electronics ISL9113ERAZ-T, Boost Regulator, 500 mA, 5V 2 MHz, DFN
- RS Stock No.:
- 264-3640
- Mfr. Part No.:
- ISL9113ERAZ-T
- Brand:
- Renesas Electronics
Subtotal (1 reel of 6000 units)*
£1,638.00
(exc. VAT)
£1,968.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | £0.273 | £1,638.00 |
*price indicative
- RS Stock No.:
- 264-3640
- Mfr. Part No.:
- ISL9113ERAZ-T
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Boost Regulator | |
| Output Voltage | 5V | |
| Switching Frequency | 2MHz | |
| Line Regulation | ±1 % | |
| Load Regulation | ±1.5 % | |
| Package Type | DFN | |
| Output Current | 500mA | |
| Switching Regulator | Yes | |
| Series | ISL9113 | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Minimum Input Voltage | 0.8V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Input Voltage | 4.7V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Boost Regulator | ||
Output Voltage 5V | ||
Switching Frequency 2MHz | ||
Line Regulation ±1 % | ||
Load Regulation ±1.5 % | ||
Package Type DFN | ||
Output Current 500mA | ||
Switching Regulator Yes | ||
Series ISL9113 | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Minimum Input Voltage 0.8V | ||
Minimum Operating Temperature -20°C | ||
Maximum Input Voltage 4.7V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Renesas Electronics boost switching regulator IC, provides a power supply solution for devices powered by three-cell alkaline, NiCd, NiMH or one-cell Li-Ion/Li-Polymer batteries. It offers either a fixed 5V or an adjustable output option for USB-OTG or portable HDMI applications. Fully integrated synchronous converter optimized for efficiency with minimal external components.
Undervoltage lockout
Skip mode under light load condition
Output disconnect during shutdown
Up to 95% efficiency at typical operating conditions
Related links
- Renesas Electronics ISL9113ERAZ-T 500 mA DFN
- Renesas Electronics ISL9113ER7Z-T 500 mA DFN
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3 V 2.5 MHz, WLCSP
- Microchip MCP1603T-ADJI/OS Boost 500 mA 5-Lead TSOT 5-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5 V 1.2 MHz, SOT-23-6 6-Pin
- Microchip MIC2290YML-TR Switching 500 mA 8-Lead DFN (2 x 2 mm)
- Nisshinbo Micro Devices RP507K001B-TR DC/DC Converter 0.7/5.5 V 2 MHz, DFN (PL)1616-6D 6-Pin
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1/5.2 V 2.75 MHz, WLCSP
