Maxim Integrated MAX856CSA+, Boost Converter, Step Up 150mA, 500 kHz 8-Pin, SOIC
- RS Stock No.:
- 192-2331
- Mfr. Part No.:
- MAX856CSA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2331
- Mfr. Part No.:
- MAX856CSA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Function | Step Up | |
| Maximum Output Current | 150mA | |
| Maximum Input Voltage | 6 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 500 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | 0.8 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Function Step Up | ||
Maximum Output Current 150mA | ||
Maximum Input Voltage 6 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Maximum Switching Frequency 500 kHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage 0.8 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
- COO (Country of Origin):
- TH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
