Texas Instruments UCC29411DG4, Boost Converter, Step Up 60mA Adjustable, 500 kHz 8-Pin, SOIC
- RS Stock No.:
- 422-734P
- Mfr. Part No.:
- UCC29411DG4
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£26.50
(exc. VAT)
£31.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | £2.65 |
| 50 - 99 | £2.45 |
| 100 - 249 | £2.28 |
| 250 + | £2.12 |
*price indicative
- RS Stock No.:
- 422-734P
- Mfr. Part No.:
- UCC29411DG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 60mA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 3.2 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 500 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Output Voltage | 5.5 V | |
| Height | 1.58mm | |
| Minimum Output Voltage | 1.25 V | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 60mA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 3.2 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 500 kHz | ||
Switching Regulator Yes | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Output Voltage 5.5 V | ||
Height 1.58mm | ||
Minimum Output Voltage 1.25 V | ||
Width 3.91mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.3 V | ||
Minimum Operating Temperature -40 °C | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
