Microchip MCP1650S-E/MS, Boost Converter, Step Up 100mA, 850 kHz 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
403-591
Mfr. Part No.:
MCP1650S-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Function

Step Up

Maximum Output Current

100mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

850 kHz

Switching Regulator

Yes

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Maximum Output Voltage

100 V

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Length

3mm

Width

3mm

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

3.3 V