- RS Stock No.:
- 138-0576
- Mfr. Part No.:
- GRANDNOPT
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0576
- Mfr. Part No.:
- GRANDNOPT
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Padded vest. Zip fastening. Armholes with bias finish. Adjustable bottom of garment with elastic drawstring. 3 pockets. Polyester fabric coated with polyurethane. Polyester taffeta lining.
Specifications
Attribute | Value |
---|---|
Size | S |
Clothing Type | Body warmer |
Material Properties | Cold Resistant |
Closure Type | Zipper |
Outer Material | Polyester |
Colour | Black |
Standards Met | CE, EN ISO 13688:2013 |
- RS Stock No.:
- 138-0576
- Mfr. Part No.:
- GRANDNOPT
- Brand:
- Delta Plus