Regatta Professional TRF695 Black, Orange Bodywarmer, L

Subtotal (1 unit)*

£14.94

(exc. VAT)

£17.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.94

*price indicative

RS Stock No.:
266-968
Mfr. Part No.:
TRF695 00M 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Gender

Unisex

Clothing Type

Fleece Jacket

Series

TRF695

Colour

Black, Orange

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Fleece Bodywarmer is a versatile and eco-friendly layering piece designed for comfort and practicality. It is crafted from 180gsm recycled 100% polyester mini grid fleece. It offers lightweight warmth suitable for various activities. It features stretch binding to armholes, hem and collar for a snug fit.

Size L
Black and Orange Pop
Contrast Zip detail
2 lower zipped pockets

Related links