STMicroelectronics SPBT2632C2A.AT2 Bluetooth Chip 3.0
- RS Stock No.:
- 919-6469
- Mfr. Part No.:
- SPBT2632C2A.AT2
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-6469
- Mfr. Part No.:
- SPBT2632C2A.AT2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 3.0 | |
| Maximum Output Power | 0dBm | |
| Receiver Sensitivity | -86dBm | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Supported I/O Interfaces | GPIO | |
| Dimensions | 13.5 x 11.6 x 1.17mm | |
| Height | 1.17mm | |
| Length | 13.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 3.0 | ||
Maximum Output Power 0dBm | ||
Receiver Sensitivity -86dBm | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Supported I/O Interfaces GPIO | ||
Dimensions 13.5 x 11.6 x 1.17mm | ||
Height 1.17mm | ||
Length 13.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11.6mm | ||
SPBT2632C2A, Bluetooth Module Class 2
The SPBT2632C2A.AT2 is an easy to use Bluetooth module, compliant with Bluetooth v3.0.
The module is designed for maximum performance in a minimal space including fast speed UART and 7 general purpose I/O lines, several serial interface options, and up to 560kbps transmission speed with SPP service active, 250kbps with iAP service active.
The module is designed for maximum performance in a minimal space including fast speed UART and 7 general purpose I/O lines, several serial interface options, and up to 560kbps transmission speed with SPP service active, 250kbps with iAP service active.
Bluetooth® radio
Fully embedded Bluetooth® v3.0 with profiles
Class 2 module
Complete RF ready module
128-bit encryption security
Integrated antenna
Multipoint capability
ST micro Cortex-M3 microprocessor up to 72MHz (256kB Flash, 48kB RAM memory)
7 General Purpose Inputs/Outputs
LPO (Low Power Oscillator)input
User interface: AT2 command set (abSerial), Firmware upgrade over UART
FCC and Bluetooth® qualified
Single supply voltage: 2.5V typical
Form factor: 11.6 x 13.5 x 2.9 mm
Fully embedded Bluetooth® v3.0 with profiles
Class 2 module
Complete RF ready module
128-bit encryption security
Integrated antenna
Multipoint capability
ST micro Cortex-M3 microprocessor up to 72MHz (256kB Flash, 48kB RAM memory)
7 General Purpose Inputs/Outputs
LPO (Low Power Oscillator)input
User interface: AT2 command set (abSerial), Firmware upgrade over UART
FCC and Bluetooth® qualified
Single supply voltage: 2.5V typical
Form factor: 11.6 x 13.5 x 2.9 mm
Bluetooth - STMicroelectronics
