Microchip BM70BLE01FC2-0002AA Bluetooth Chip 4.2
- RS Stock No.:
- 916-3706
- Mfr. Part No.:
- BM70BLE01FC2-0002AA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-3706
- Mfr. Part No.:
- BM70BLE01FC2-0002AA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | +2dBm | |
| Receiver Sensitivity | -90dBm | |
| Supported Bus Interfaces | I2C, SPI | |
| Supported I/O Interfaces | Serial, UART | |
| Dimensions | 15 x 12 x 1.6mm | |
| Height | 1.6mm | |
| Length | 15mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 4.2 | ||
Maximum Output Power +2dBm | ||
Receiver Sensitivity -90dBm | ||
Supported Bus Interfaces I2C, SPI | ||
Supported I/O Interfaces Serial, UART | ||
Dimensions 15 x 12 x 1.6mm | ||
Height 1.6mm | ||
Length 15mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 12mm | ||
BM70 Bluetooth 5.0 Low Energy Module
The Microchip BM70 is a Bluetooth 5.0 Low-Energy (BLE) Module for adding Bluetooth 5.0 connectivity into designs.
For simple integration, the module interfaces with a host Processor or Microcontroller via standard UART and has an integrated Bluetooth stack.
For simple integration, the module interfaces with a host Processor or Microcontroller via standard UART and has an integrated Bluetooth stack.
Features
Class 2 Bluetooth® Smart 5.0 BLE-compliant Module
Small and compact surface mount module
1.9V-3.6 V operating range
UART/ I2C/ SPI interface
Supports transparent UART data service of BLE
3 channel PWM
Integrated 32 MHz Crystal
Precision Temperature Sensor
12-bit Analogue-to-Digital Converter (ADC) – 8 channels
18 GPIOs
Wake up by any GPIO
Peak current: Transmit (Tx) 13 mA, Receive (Rx) 13 mA with VBAT @ 3.0 V
Small and compact surface mount module
1.9V-3.6 V operating range
UART/ I2C/ SPI interface
Supports transparent UART data service of BLE
3 channel PWM
Integrated 32 MHz Crystal
Precision Temperature Sensor
12-bit Analogue-to-Digital Converter (ADC) – 8 channels
18 GPIOs
Wake up by any GPIO
Peak current: Transmit (Tx) 13 mA, Receive (Rx) 13 mA with VBAT @ 3.0 V
RF Features
ISM Band 2.402 GHz to 2.480 GHz operation
Channels: 0-39
Receive (Rx) Sensitivity: -90 dBm (BLE typical)
Transmit (Tx) Power: Class 2, +2 dBm (maximum)
Received Signal Strength Indication (RSSI) Monitor with 1 dB resolution
Channels: 0-39
Receive (Rx) Sensitivity: -90 dBm (BLE typical)
Transmit (Tx) Power: Class 2, +2 dBm (maximum)
Received Signal Strength Indication (RSSI) Monitor with 1 dB resolution
Note
BM70BLES1FC2 models have an Integrated Antenna
BM70BLE01FC2 models require an External Antenna
BM70BLE01FC2 models require an External Antenna
Warning
This is for the wireless module products only
Bluetooth - Microchip
