Microchip RN52SRC-I/RM100 Bluetooth Chip 3.0

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
869-6218
Mfr. Part No.:
RN52SRC-I/RM100
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Bluetooth Class

Class 2

Bluetooth Version

3.0

Maximum Output Power

+4dBm

Receiver Sensitivity

-85dBm

Supported Bus Interfaces

AIO, GPIO, SPI, UART, USB

Supported I/O Interfaces

USB

Dimensions

13.5 x 26 x 2.7mm

Height

2.7mm

Length

26mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13.5mm

RN52SRC Bluetooth 3.0 Audio Module


The RN52SRC from Microchip is a fully-certified Bluetooth Version 3.0 Module. This particular device from the RN-52 family of products supports Advanced Audio Distribution Profile (A2DP-SRC) for audio streaming as an audio source, providing an integrated solution for Bluetooth applications requiring high-quality stereo. The module combines Class 2 Bluetooth with a baseband controller and an embedded DSP processor which can be easily controlled and configured using ASCII commands.

Features


Support for Advanced Audio Distribution Profile – Source mode (A2DP-SRC) for streaming audio as audio source
Support for A2DP dual-streaming audio with simultaneous dual audio connections to stream stereo audio to two A2DP sink devices
HFP-AG profile for voice calling (intercom) feature supporting the bi-directional voice data
Support for wideband and narrowband voice calling
AVRCP-TG profile to receive AVRCP commands from connected devices with AVRCP enabled
Software configurable via UART interface
Dual-channel, differential audio input and output for highest quality audio
External audio CODECs supported via I2S and S/PDIF interface
Castellated SMT pads for easy and reliable PCB mounting
Certifications: FCC, IC, CE
Bluetooth SIG certified
Dimensions 13.5 x 26 x 2.7mm


Bluetooth - Microchip
Recently viewed