Ezurio BTM511 Bluetooth Module 3
- RS Stock No.:
- 210-0915
- Mfr. Part No.:
- BTM511
- Brand:
- Laird Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-0915
- Mfr. Part No.:
- BTM511
- Brand:
- Laird Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 3 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -86dBm | |
| Supported Bus Interfaces | UART | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 3 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -86dBm | ||
Supported Bus Interfaces UART | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Bluetooth® Multimedia Module with integrated antenna. BTM511 are low-power Bluetooth® modules designed for adding robust audio and voice capabilities.
Fully featured Bluetooth® multimedia module
Supports mono and stereo headset applications
Adaptive Frequency Hopping to cope with interference from other wireless devices
External or internal antenna options
Supports mono and stereo headset applications
Adaptive Frequency Hopping to cope with interference from other wireless devices
External or internal antenna options
