- RS Stock No.:
- 196-2334
- Mfr. Part No.:
- BGX13S22GA-V21
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 196-2334
- Mfr. Part No.:
- BGX13S22GA-V21
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
The Bluetooth Xpress Bluetooth 5 system-in-package module delivers a solution requiring no wireless firmware development for applications where ultra-small size is a key requirement. By combining an on-board Bluetooth stack, Xpress command interface and cable replacement firmware pre-programmed, BGX13S22GA delivers a serial-to-Bluetooth 5 solution in a package only 6.5x6.5x1.4 mm in size. Communicate wirelessly with smart phones and other Bluetooth Xpress devices. With its integrated antenna and built-in cloud connectivity for secure updates through the Xpress framework for iOS and Android development, BGX13S22GA addresses every challenge point in Bluetooth development, from device to cloud.
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4.2 |
Receiver Sensitivity | -94.1dBm |
Supported Bus Interfaces | GPIO |
Supported I/O Interfaces | Serial |
Dimensions | 6.5 x 6.5 x 1.4mm |
Height | 1.4mm |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.5mm |