STMicroelectronics SPBTLE-RF0TR Bluetooth Module 4.1

Bulk discount available

Subtotal (1 unit)*

£6.65

(exc. VAT)

£7.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£6.65
5 - 9£6.25
10 - 24£5.91
25 - 49£5.59
50 +£5.32

*price indicative

Packaging Options:
RS Stock No.:
196-1996
Mfr. Part No.:
SPBTLE-RF0TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Bluetooth Version

4.1

Maximum Output Power

4dBm

Receiver Sensitivity

-88dBm

Supported Bus Interfaces

SPI

Supported I/O Interfaces

IRQ, RESET, SPI

Dimensions

13.5 x 11.5 x 2mm

Height

2mm

Length

13.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11.5mm

COO (Country of Origin):
KR
The SPBTLE-RF0 is an easy to use Bluetooth® Low Energy network processor module, compliant with Bluetooth v4.1. The SPBTLE-RF0 module supports multiple roles simultaneously, and can act at the same time as Bluetooth Low Energy master and slave device.
The entire Bluetooth Low Energy stack and protocols are embedded into SPBTLE-RF0 module. The external host application processor, where the application resides, is connected to the SPBTLE-RF0 module through a standard SPI interface.
The SPBTLE-RF0 module provides a complete RF platform in a tiny form factor. Radio, antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications.
The SPBTLE-RF0 can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V.