Cypress Semiconductor CYBLE-012011-00 Bluetooth Module 4.1

Stock information currently inaccessible
RS Stock No.:
188-5390
Mfr. Part No.:
CYBLE-012011-00
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Bluetooth Version

4.1

Maximum Output Power

3dBm

Receiver Sensitivity

-87dBm

Supported Bus Interfaces

I2C, SPI, UART

Supported I/O Interfaces

I2C, SPI, UART

Dimensions

14.52 x 19.2 x 2mm

Height

2mm

Length

14.52mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19.2mm

COO (Country of Origin):
US
Module size: 14.52 mm x19.20 mm x 2.00 mm (with shield)
Castellated solder pad connections for ease-of-use
128-KB flash memory, 16-KB SRAM memory
Up to 23 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
Bluetooth 4.1 qualified single-mode module
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator (ILO)
Two-pin SWD for programming
Power Consumption
TX output power: –18 dbm to +3 dbm
Received signal strength indicator (RSSI) with 1-dB resolution
TX current consumption of 15.6 mA (radio only, 0 dbm)
RX current consumption of 16.4 mA (radio only)
Low power mode support
Deep Sleep: 1.3 μA with watch crystal oscillator (WCO) on
Hibernate: 150 nA with SRAM retention
Stop: 60 nA with GPIO (P2.2) or XRES wake up Functional Capabilities