Cypress Semiconductor CYBT-353027-02 Bluetooth SoC 5
- RS Stock No.:
- 181-3753
- Mfr. Part No.:
- CYBT-353027-02
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3753
- Mfr. Part No.:
- CYBT-353027-02
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Bluetooth Class | Class 1, Class 2 | |
| Bluetooth Version | 5 | |
| Maximum Output Power | 12dBm | |
| Receiver Sensitivity | -96.5dBm | |
| Supported Bus Interfaces | I2C, I2S, SPI, UART | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Bluetooth Class Class 1, Class 2 | ||
Bluetooth Version 5 | ||
Maximum Output Power 12dBm | ||
Receiver Sensitivity -96.5dBm | ||
Supported Bus Interfaces I2C, I2S, SPI, UART | ||
The CYBT-353027-02 is a fully integrated Bluetooth Smart Ready wireless module. The CYBT-353027-02 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW2070x silicon device. The CYBT-353027-02 supports peripheral functions (ADC, timers), UART, I2C, and SPI communication, and a Bluetooth audio interface. The CYBT-353027-02 includes a royalty-free BLE stack compatible with Bluetooth 5.0 in a 9.0 x 9.0 x 1.75 mm SMT package. The CYBT-353027-02 includes 512 KB of onboard serial flash memory and is designed for standalone operation. The CYBT-353027-02 uses an integrated power amplifier and is targeted at space constrained applications.
Proven hardware design ready to use
Dual-mode operation eliminates the need for multiple modules
Cost optimized for applications without space constraints
Nonvolatile memory for self-sufficient operation and Over-the-air updates
Fully certified module eliminates the time needed for design, development and certification processes
WICED™ STUDIO provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a Bluetooth application
Dual-mode operation eliminates the need for multiple modules
Cost optimized for applications without space constraints
Nonvolatile memory for self-sufficient operation and Over-the-air updates
Fully certified module eliminates the time needed for design, development and certification processes
WICED™ STUDIO provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a Bluetooth application
