Taiyo Yuden EYSLCNZWW Bluetooth Chip 5
- RS Stock No.:
- 180-6557
- Mfr. Part No.:
- EYSLCNZWW
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6557
- Mfr. Part No.:
- EYSLCNZWW
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Bluetooth Version | 5 | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | -96dBm | |
| Dimensions | 9.6 x 12.9 x 2mm | |
| Height | 2mm | |
| Length | 12.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Bluetooth Version 5 | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity -96dBm | ||
Dimensions 9.6 x 12.9 x 2mm | ||
Height 2mm | ||
Length 12.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 9.6mm | ||
- COO (Country of Origin):
- JP
Bluetooth® Version: 5.0 (2Mbps mode)
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.7 - 3.6V
Single Mode Bluetooth® low energy
Integrated System/Sleep Clock
Integrated high performance ceramic chip antenna
ARM Cortex M4 32bit processor and 192KB flash and 24KB RAM
Interface: SPI, UART, I2C, PDM and 12bit ADC
Outline: 9.6 x 12.9 x 2.0 mm with 1mm pad pitch
Complete Lead Free
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.7 - 3.6V
Single Mode Bluetooth® low energy
Integrated System/Sleep Clock
Integrated high performance ceramic chip antenna
ARM Cortex M4 32bit processor and 192KB flash and 24KB RAM
Interface: SPI, UART, I2C, PDM and 12bit ADC
Outline: 9.6 x 12.9 x 2.0 mm with 1mm pad pitch
Complete Lead Free
