Taiyo Yuden EBSGCNZWY Bluetooth Chip 5
- RS Stock No.:
- 180-6547
- Mfr. Part No.:
- EBSGCNZWY
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6547
- Mfr. Part No.:
- EBSGCNZWY
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Bluetooth Version | 5 | |
| Maximum Output Power | 4dBm | |
| Dimensions | 12.9 x 9.6 x 2mm | |
| Height | 2mm | |
| Length | 12.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Bluetooth Version 5 | ||
Maximum Output Power 4dBm | ||
Dimensions 12.9 x 9.6 x 2mm | ||
Height 2mm | ||
Length 12.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 9.6mm | ||
- COO (Country of Origin):
- JP
Evaluation Board for Bluetooth® low energy module EYSGCNZXX.
