Taiyo Yuden EYSGCNZWY Bluetooth Chip 4.2

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-6546
Mfr. Part No.:
EYSGCNZWY
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Bluetooth Version

4.2

Maximum Output Power

4dBm

Receiver Sensitivity

-93dBm

Dimensions

9.6 x 12.9 x 2mm

Height

2mm

Length

12.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

9.6mm

COO (Country of Origin):
JP
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.8 - 3.6V
Single Mode Bluetooth® low energy
Integrated System/Sleep Clock
Integrated high performance ceramic chip antenna
ARM Cortex M0 32bit processor and 256KB flash and 32KB RAM
Interface: SPI, UART, I2C and 8/9/10bit ADC
Outline: 9.6 x 12.9 x 2.0 mm with 1mm pad pitch