Cypress Semiconductor CYW920706WCDEVAL Bluetooth Chip 4.2

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9840
Mfr. Part No.:
CYW920706WCDEVAL
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Bluetooth Version

4.2

Supported Bus Interfaces

SPI, USB

Cypress Semiconductor Bluetooth evaluation board


The Cypress semiconductor Bluetooth evaluation board is a device that enables you to evaluate and develop single-chip Bluetooth applications using the CYW20706 device. It is single-chip Bluetooth 4.2 compliant, stand-alone baseband processor with an integrated 2.4GHz transceiver. The kit is supported in WICED Studio IDE. This Bluetooth chip supports SPI and USB bus interface. The Bluetooth chip can be used in the embedded sector

Features and Benefits


• Arduino compatible headers for hardware expansion
• CYW20706 Bluetooth 4.2 compliant SoC
• USB connector for power, programming and USB-UART bridge
• USB Standard-A to Micro-B cable
• User switches and LEDs