Cypress Semiconductor CYBT-423028-EVAL Bluetooth Chip
- RS Stock No.:
- 176-9839
- Mfr. Part No.:
- CYBT-423028-EVAL
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9839
- Mfr. Part No.:
- CYBT-423028-EVAL
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Supported Bus Interfaces | USB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Supported Bus Interfaces USB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
The EZ-BT Module Arduino Evaluation Board (CYBT-423028-EVAL) enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-423028-02. CYBT-423028-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
Configure the evaluation board headers/switches to the desired settings
Connect the evaluation board to a PC via a USB cable
Refer to KBA223637 for platform files, Makefile target generation, and HCI UART switch position setting for programming
Open the WICED Studio IDE, develop your application, program and test
Connect the evaluation board to a PC via a USB cable
Refer to KBA223637 for platform files, Makefile target generation, and HCI UART switch position setting for programming
Open the WICED Studio IDE, develop your application, program and test
