Cypress Semiconductor CYBLE-013025-EVAL Bluetooth Chip 4.1
- RS Stock No.:
- 176-9836
- Mfr. Part No.:
- CYBLE-013025-EVAL
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9836
- Mfr. Part No.:
- CYBLE-013025-EVAL
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Bluetooth Version | 4.1 | |
| Supported Bus Interfaces | USB | |
| Dimensions | 14.5 x 19.2 x 2.25mm | |
| Height | 2.25mm | |
| Length | 14.5mm | |
| Width | 19.2mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Bluetooth Version 4.1 | ||
Supported Bus Interfaces USB | ||
Dimensions 14.5 x 19.2 x 2.25mm | ||
Height 2.25mm | ||
Length 14.5mm | ||
Width 19.2mm | ||
The EZ-BLE Module Arduino Evaluation Board (CYBLE-013025-EVAL) enables you to evaluate and develop applications for the CYBLE-0130XX-00 WICED Modules (CYBLE-013025-00 and CYBLE-013030-00). CYBLE-013025-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
Configure the evaluation board headers/switches to the desired settings
Connect the evaluation board to a PC via a USB cable
Refer to KBA220379 for platform files,Makefile target generation, and HCI UART switch position setting for programming
Open the WICED SMART IDE, develop your application, program and test
Connect the evaluation board to a PC via a USB cable
Refer to KBA220379 for platform files,Makefile target generation, and HCI UART switch position setting for programming
Open the WICED SMART IDE, develop your application, program and test
