Microchip RN4677-V/RM100 Bluetooth Chip 4
- RS Stock No.:
- 144-5883
- Mfr. Part No.:
- RN4677-V/RM100
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5883
- Mfr. Part No.:
- RN4677-V/RM100
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 4 | |
| Maximum Output Power | 2dBm | |
| Supported Bus Interfaces | UART | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 22 x 12 x 2.4mm | |
| Height | 2.4mm | |
| Length | 12mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 4 | ||
Maximum Output Power 2dBm | ||
Supported Bus Interfaces UART | ||
Supported I/O Interfaces Serial | ||
Dimensions 22 x 12 x 2.4mm | ||
Height 2.4mm | ||
Length 12mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 22mm | ||
- COO (Country of Origin):
- TH
