LM Technologies LM931-0552 Bluetooth Chip 4.1
- RS Stock No.:
- 124-5565
- Mfr. Part No.:
- LM931-0552
- Brand:
- LM Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5565
- Mfr. Part No.:
- LM931-0552
- Brand:
- LM Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LM Technologies | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | +9dBm | |
| Receiver Sensitivity | -92dBm | |
| Supported Bus Interfaces | AIO, I2C, PIO, SPI, UART | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 22 x 10.11 x 2.5mm | |
| Height | 2.5mm | |
| Length | 22mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.11mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand LM Technologies | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 4.1 | ||
Maximum Output Power +9dBm | ||
Receiver Sensitivity -92dBm | ||
Supported Bus Interfaces AIO, I2C, PIO, SPI, UART | ||
Supported I/O Interfaces Serial | ||
Dimensions 22 x 10.11 x 2.5mm | ||
Height 2.5mm | ||
Length 22mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 10.11mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
