StarTech.com Bluetooth Bluetooth Adapter 2
- RS Stock No.:
- 280-4534
- Distrelec Article No.:
- 303-79-043
- Mfr. Part No.:
- BT52A
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-4534
- Distrelec Article No.:
- 303-79-043
- Mfr. Part No.:
- BT52A
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Class | 2 | |
| Interface | Bluetooth | |
| Type | Bluetooth | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Class 2 | ||
Interface Bluetooth | ||
Type Bluetooth | ||
- COO (Country of Origin):
- CN
The StarTech.com Bluetooth Audio Receiver lets you connect audio systems that have analogue audio inputs 3.5 mm jack with the included 3.5 mm to RCA cable. Alternatively, you can connect to newer audio systems via the Optical output to take advantage of lossless or high resolution audio file. With Bluetooth 5.0 you can stream to longer distances up to 20m of line of distance.
RoHS compliant
2 Years warranty
NCF support
Wireless Bluetooth audio receiver
2 Years warranty
NCF support
Wireless Bluetooth audio receiver
