SMC Blow Gun Air Nozzle, 10bar

Subtotal (1 bag of 2 units)*

£7.45

(exc. VAT)

£8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.45£3.725

*price indicative

RS Stock No.:
456-897
Mfr. Part No.:
KN-R01-150
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Type

Air Nozzle

Working Pressure

10bar

Air Inlet BSP

R 1/8in

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
JP
The SMC blow gun is engineered for precision applications, delivering efficient performance and ensuring effective flow control. Combining innovative design with robust materials, it is tailored to optimize pneumatic systems while minimizing energy loss. With its lightweight construction and compatibility with various configurations, this product ensures smooth operation in demanding environments. Its exceptional sealing capabilities enhance overall reliability, while allowing for easy integration into existing systems. This solution is particularly suited for industries seeking to enhance productivity and maintain energy efficiency, ultimately contributing to a more sustainable operational footprint.

Designed to deliver optimal air efficiency
Lightweight construction allows for easy handling and installation
Excellent sealing properties enhance reliability and reduce leakage
Compatible with various pneumatic fittings for flexible configurations
Built for high-performance applications demanding consistent operation
Minimises pressure loss, boosting overall system efficiency
Durable materials ensure longevity even in challenging conditions

Related links