SMC Blow Gun Nozzle

Subtotal (1 bag of 2 units)*

£32.43

(exc. VAT)

£38.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£32.43£16.215

*price indicative

RS Stock No.:
426-400
Mfr. Part No.:
KNK-R02-600
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Type

Nozzle

Air Inlet BSP

1/4in

COO (Country of Origin):
CN
The SMC blow gun series VMG is engineered for exceptional efficiency and reduced energy consumption in industrial applications. Designed with state-of-the-art pneumatic technology, it ensures effective air blowing with minimal pressure loss. The innovative construction not only enhances performance but also supports environmental sustainability by significantly lowering power requirements. Its versatile design allows for optimal air delivery across various distances, making it an ideal choice for a broad range of manufacturing processes. With features that prioritise both efficiency and ease of use, this blow gun empowers operators to achieve superior results while maintaining energy savings.

Achieves a 20% reduction in power consumption compared to conventional models
Offers a pressure loss of 1% or less for improved efficiency
Equipped with a high-efficiency nozzle that optimises air flow
Features a robust construction resilient to operational stresses
Designed for easy integration into existing systems without extensive modifications
Suitable for a variety of applications, enhancing versatility in usage
The compact design facilitates straightforward handling and manoeuvrability

Related links