Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
- RS Stock No.:
- 507-3126
- Mfr. Part No.:
- SCBS-12-01
- Brand:
- Richco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 507-3126
- Mfr. Part No.:
- SCBS-12-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Studded Fixing Spacer | |
| Body Height | 19.1mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Thread Size | #8-32 | |
| Threaded Stud Length | 6.4mm | |
| Material | Nylon | |
Select all | ||
|---|---|---|
Brand Richco | ||
Type Studded Fixing Spacer | ||
Body Height 19.1mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Thread Size #8-32 | ||
Threaded Stud Length 6.4mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
SCBS series UNC 8-32 spacers
PCB spacers fixed via UNC 8-32 nut.

