Siemens White Blanking Plate

Subtotal (1 unit)*

£8.40

(exc. VAT)

£10.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.40

*price indicative

RS Stock No.:
740-8123
Mfr. Part No.:
5TG2558
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Blanking Plate

Colour

White

Material

Thermoplastic

Height

55mm

Width

55mm

Series

DELTA

RoHS Status: Exempt

COO (Country of Origin):
DE

Blanking cover plate, i-system DELTA range


blanking cover plates including supporting frame

Titanium white (RAL 9010)

The blanking cover plates inserts of the i-system range can be combined with all frames of the DELTA line product range.

Flush mounting switch range DELTA


Related links