Raaco Polypropylene Storage Bin, 465 mm x 210 mm x 161 mm, Blue
- RS Stock No.:
- 471-2937
- Mfr. Part No.:
- 136730
- Brand:
- Raaco
Subtotal (1 pack of 12 units)*
£234.696
(exc. VAT)
£281.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 348 unit(s) ready to ship
- Plus 12 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | £19.558 | £234.70 |
*price indicative
- RS Stock No.:
- 471-2937
- Mfr. Part No.:
- 136730
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Sub Type | Storage Bin | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 161mm | |
| Overall Width | 210mm | |
| Overall Depth | 465 mm | |
| Colour | Blue | |
| For Use With | 400 mm Shelf (Type 9040) mm | |
| Standards/Approvals | No | |
| Series | 7-1600/40 | |
| Load Capacity | 25kg | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Sub Type Storage Bin | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 161mm | ||
Overall Width 210mm | ||
Overall Depth 465 mm | ||
Colour Blue | ||
For Use With 400 mm Shelf (Type 9040) mm | ||
Standards/Approvals No | ||
Series 7-1600/40 | ||
Load Capacity 25kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Shelf Bins
Four sizes of bins, exceptionally strong and resistant to oils, acid and solvents.,They feature a front carrying handle and a strong fold down rear handle.,A stop function in the base of bin allows the bin to be tilted forward on the shelf.

