Licefa Plastic Storage Bin, 240mm x 210mm x 82mm, Black
- RS Stock No.:
- 563-813
- Mfr. Part No.:
- A4-16-6-10
- Brand:
- Licefa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 563-813
- Mfr. Part No.:
- A4-16-6-10
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Type | Storage Bin | |
| Bin Material | Plastic | |
| Overall Height | 82mm | |
| Overall Width | 210mm | |
| Overall Depth | 240mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Type Storage Bin | ||
Bin Material Plastic | ||
Overall Height 82mm | ||
Overall Width 210mm | ||
Overall Depth 240mm | ||
Colour Black | ||
- COO (Country of Origin):
- DE

