Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-4942
- Mfr. Part No.:
- N1240482
- Brand:
- Olympus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Olympus | |
| Magnification Power | 10x | |
| Objective Lens Diameter | 50mm | |
| Angle of View Actual | 6.5° | |
| Angle of View Apparent | 65° | |
| Field of View @ 1000m | 114m | |
| Relative Brightness | 25 | |
| Colour | Black | |
| Dimensions | 191 x 178 x 63mm | |
| Depth | 63mm | |
| Width | 178mm | |
| Height | 191mm | |
| Select all | ||
|---|---|---|
Brand Olympus | ||
Magnification Power 10x | ||
Objective Lens Diameter 50mm | ||
Angle of View Actual 6.5° | ||
Angle of View Apparent 65° | ||
Field of View @ 1000m 114m | ||
Relative Brightness 25 | ||
Colour Black | ||
Dimensions 191 x 178 x 63mm | ||
Depth 63mm | ||
Width 178mm | ||
Height 191mm | ||
RoHS Status: Not Applicable
Olympus Binocular
The Olympus 10X50 DPS-I binoculars have a 10x magnification power with a durable high-quality black colour finish and extra-wide field of view. It has a built-in dioptric correction that adjusts to individual eyesight and the large centre focus knob is close to the hand for fast and easy focusing. These binoculars are finished in a sure-grip rubber coating and feature high-quality aspherical lenses with anti-reflective coating for a bright clear image and minimal distortion.
Features and Benefits
Apparent field of view is 65°
Field of View /1000 m is 114m
Large centre focus knob for fast and easy focusing
Objective lens diameter is 50mm
Relative brightness is 25
The real angle of view is 6.5°
UV ray protection for worry-free viewing
Field of View /1000 m is 114m
Large centre focus knob for fast and easy focusing
Objective lens diameter is 50mm
Relative brightness is 25
The real angle of view is 6.5°
UV ray protection for worry-free viewing
