Bott Front-to-Back Drawer Divider for use with 100 mm Drawer

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£40.44

(exc. VAT)

£48.53

(inc. VAT)

RS Stock No.:
759-6416
Mfr. Part No.:
43020246.51v
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Front-to-Back

For Use With

100 mm Drawer

Material

Galvanised Metal

Height

100mm

Width

400mm

Depth

525mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Metal 10 Component Drawer Dividers


Galvanised steel drawer dividers. Designed to allow the end user to create a custom drawer layout which is quickly adjustable as requirements change.

Tough & sturdy design
Easily adjustable
Supplied empty

Contents


3 x 146mm wide
7 x 121mm wide

Note

These are designed for use with the 650 x 525 mm cabinets.


Drawer Organisers

Related links