Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£46.89

(exc. VAT)

£56.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.89

*price indicative

RS Stock No.:
663-759
Mfr. Part No.:
43020021
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

525 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is an innovative storage solution designed for efficient organisation within your workspace. Crafted from robust, impact-resistant polypropylene in a striking iron grey, this divider kit features 24 compartments specifically tailored to securely hold cylindrical items. Ideal for use in drawers measuring 75mm in height, it maximises space in cabinets with a dimension of 525mm in width and 650mm in depth, ensuring your tools and parts are both accessible and neatly arranged. With its versatility and durable construction, this kit is a smart addition for any setting, enabling seamless categorisation and retrieval of items.

Constructed from tough, impact-resistant polypropylene for long-lasting durability
Includes 24 subdivided sections for optimal organisation of cylindrical items
Designed to fit perfectly in 75mm high drawers, enhancing workspace efficiency
Features a sleek iron grey finish that complements a variety of environments
Crafted to fit cabinets measuring 525mm in width and 650mm in depth, making it a versatile choice
Streamlined design allows for easy categorisation and access to stored items