Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-338
- Mfr. Part No.:
- 43020732.51
- Brand:
- Bott
Subtotal (1 unit)*
£84.26
(exc. VAT)
£101.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £84.26 |
*price indicative
- RS Stock No.:
- 662-338
- Mfr. Part No.:
- 43020732.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bott | |
Type | Divider Panel | |
For Use With | Drawers | |
Colour | Silver | |
Material | Sheet Steel | |
Dimensions | 800 X 750 X 75mm | |
Select all | ||
---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise the organisation of your storage space. Tailored for 75mm high drawers, this versatile kit includes 22 compartments that can be adjusted to meet your specific needs. Crafted from durable galvanised steel, it promises longevity while ensuring your tools and materials remain neatly arranged and easily accessible. Ideal for cabinet dimensions of 800mm width by 750mm depth, this divider kit is not just practical but also adds a sleek silver finish to your drawers, blending seamlessly into any workspace environment.
Features 22 adjustable compartments to customise storage
Manufactured from robust galvanised steel for durability
Designed for 75mm high drawers, optimising vertical space
Compact dimensions of 800mm wide and 750mm deep fit various cabinet styles
Sleek silver finish enhances aesthetics of any workspace
Facilitates easy access and organisation of tools and materials
Main dividers run front to back for structural integrity
Adjustable sub dividers allow for flexible organisation
Manufactured from robust galvanised steel for durability
Designed for 75mm high drawers, optimising vertical space
Compact dimensions of 800mm wide and 750mm deep fit various cabinet styles
Sleek silver finish enhances aesthetics of any workspace
Facilitates easy access and organisation of tools and materials
Main dividers run front to back for structural integrity
Adjustable sub dividers allow for flexible organisation