Keysight Technologies Single Cable for Use with Analyser Test Port
- RS Stock No.:
- 475-493
- Mfr. Part No.:
- 85131G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,299.25
(exc. VAT)
£1,559.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,299.25 |
*price indicative
- RS Stock No.:
- 475-493
- Mfr. Part No.:
- 85131G
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Accessory Type | Single Cable | |
For Use With | Analyser Test Port | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Accessory Type Single Cable | ||
For Use With Analyser Test Port | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 53 cm (21 in) long semi-rigid cable with a 3.5 mm female to 3.5 mm male connector. Cable frequency range is dc to 26.5 GHz with a return loss of 16 dB or better. Insertion loss is 0.3 x sqrt (f) + 0.2 dB (where f is frequency is GHz) for the test port connector, and 1.8 dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is characterized with a 90 degree bend using a 4 inch radius. Stability of the Keysight is 0.06 dB and phase is 0.16o x f + 0.5o (where f is frequency in GHz).
Cable length and stability are supplemental characteristics
Special rugged female connecter is designed specifically for connecting to the network analyser test port
Special rugged female connecter is designed specifically for connecting to the network analyser test port