ELC Bench Power Supply, 6 V, 12 V, 24 V, 5 A, 10 A, 120W - UKAS Calibrated
- RS Stock No.:
- 911-9923
- Mfr. Part No.:
- AL 843A
- Brand:
- ELC
Subtotal (1 unit)*
£306.76
(exc. VAT)
£368.11
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £306.76 |
*price indicative
- RS Stock No.:
- 911-9923
- Mfr. Part No.:
- AL 843A
- Brand:
- ELC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ELC | |
Calibrated | UKAS | |
Output Voltage | 6 V, 12 V, 24 V | |
Supply Voltage | 198 → 264V | |
Output Current | 5 A, 10 A | |
Power Rating | 120W | |
Number of Displays | 0 | |
Type | Analogue | |
Output Connector | 4 mm Safety Socket | |
Select all | ||
---|---|---|
Brand ELC | ||
Calibrated UKAS | ||
Output Voltage 6 V, 12 V, 24 V | ||
Supply Voltage 198 → 264V | ||
Output Current 5 A, 10 A | ||
Power Rating 120W | ||
Number of Displays 0 | ||
Type Analogue | ||
Output Connector 4 mm Safety Socket | ||
- COO (Country of Origin):
- FR
AC / DC 120 W multiple power supply AL843A
The AL 843A is specially designed for teaching and electrotechnical activities and allows the user to generate a DC and 3 AC voltages simultaneously.
DC and AC voltages available simultaneously.
No common reference.
AC outputs are protected by auto-reset thermal circuit breakers.
The switchable DC output is protected against short circuits by fold-back current limiting.
Maximum power for all outputs combined is 120 W.
DC and AC voltages available simultaneously.
No common reference.
AC outputs are protected by auto-reset thermal circuit breakers.
The switchable DC output is protected against short circuits by fold-back current limiting.
Maximum power for all outputs combined is 120 W.
Standards
EN 61010-1, cat. II and EN 50082-1 and EN 55011 Class B