Keysight Technologies U8000 Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 90W - UKAS

Discontinued
RS Stock No.:
911-9667
Mfr. Part No.:
U8001A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

U8000

Model Number

U8001A

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

100V ac

Output Voltage

0 → 30V

Output Current

0 → 3A

Power Rating

90W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+55°C

RoHS Status: Not Applicable

U8000 Series Power Supplies


The Keysight U8000 Series offers 90W ( 667-2581 ) or 150W ( 667-2585 ) single output, non-programmable DC power supplies which include features normally found only in costly programmable supplies. The U8000 Series provides reliable DC power, efficient setup capabilities and important security features for applications in electronics manufacturing and in the educational sector. It offers fully integrated over voltage protection (OVP) and over current protection (OCP) to prevent damage to the DUT. Using the capability to save and recall three memory states, users can minimise errors and reduce setup time. The U8000 Series provides a keypad lock to prevent measurement errors due to accidental front panel usage. When the keypad lock is activated, the knob and all the buttons on the front panel are disabled except for the keypad lock button. The physical lock mechanism at the rear panel of the power supply provides secure instrument storage. The LCD display with backlight on/off options enables brighter display for data viewing.

Excellent load and line regulation
Low output noise: 1 mVrms (20 Hz to 20 MHz)
Over Voltage and Over Current Protection
LCD display with backlight capability
Standby output for safety purposes
Save-and-recall function up to three memory states
Security features: keypad lock and physical lock mechanism