Keithley 2260B Series Digital Bench Power Supply, 0 → 250V, 0 → 9A, 1-Output, 720W - RS Calibrated
- RS Stock No.:
- 895-8792
- Mfr. Part No.:
- 2260B-250-9
- Brand:
- Keithley
Discontinued
- RS Stock No.:
- 895-8792
- Mfr. Part No.:
- 2260B-250-9
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Series | 2260B | |
| Model Number | 2260B-250-9 | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 250V | |
| Output Current | 0 → 9A | |
| Power Rating | 720W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Series 2260B | ||
Model Number 2260B-250-9 | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 250V | ||
Output Current 0 → 9A | ||
Power Rating 720W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
- COO (Country of Origin):
- CN
Keithley Series 2260B Programmable DC Power Supplies
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.
Sources wide range of voltages and currents
Models can be combined to expand outputs
Prevents damage from inrush current
Constant current priority setting
Programmable output resistance
Delivered power is displayed with either output current or output voltage
Choice of analog control, USB interface or LAN interface
Save on bench and test system space
Models can be combined to expand outputs
Prevents damage from inrush current
Constant current priority setting
Programmable output resistance
Delivered power is displayed with either output current or output voltage
Choice of analog control, USB interface or LAN interface
Save on bench and test system space
Supplied with
2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord
Keithley Power Supplies


