Keysight Technologies Bench Power Supply, 35V, 1A, 1-Output, 35W
- RS Stock No.:
- 890-3862
- Mfr. Part No.:
- E36104A
- Brand:
- Keysight Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,029.19
(exc. VAT)
£1,235.03
(inc. VAT)
- RS Stock No.:
- 890-3862
- Mfr. Part No.:
- E36104A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Outputs | 1 | |
| Supply Voltage | 100 V ac, 115 V ac, 230 V ac | |
| Output Voltage | 35V | |
| Output Current | 1A | |
| Power Rating | 35W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Outputs 1 | ||
Supply Voltage 100 V ac, 115 V ac, 230 V ac | ||
Output Voltage 35V | ||
Output Current 1A | ||
Power Rating 35W | ||
Number of Displays 1 | ||
Type Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- MY
Keysight E36100 Series Programmable DC Power Supplies
Keysight E36100 Series programmable DC power supplies are designed to meet the changing needs of R&D engineers evaluating new designs and validation engineers testing new designs. The E36100 models are engineered by Keysight to power users' designs safely and quietly during manual tests or automated sequences. Features include excellent control and connectivity for remote control, compact size, high contrast display, and modern and differential input/output. Fields of application include tablets, cell phones, automotive, wearable technology, education, battery charging and DC-DC converters.
Modern and differentiated I/O – USB and LAN (LXI Core)
Full control and support with built-in Web interface, BenchVue or Keysight IO Libraries
Ease to use, with intuitive menuing
Easy-to-read high contrast OLED display – clear from even sharp angles
Protection of DUT with overvoltage and overcurrent detection
Ability to measure small currents
Bench-friendly size of 2U rack
Full control and support with built-in Web interface, BenchVue or Keysight IO Libraries
Ease to use, with intuitive menuing
Easy-to-read high contrast OLED display – clear from even sharp angles
Protection of DUT with overvoltage and overcurrent detection
Ability to measure small currents
Bench-friendly size of 2U rack
Supplied with
AC power lead



