BK Precision Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 180W
- RS Stock No.:
- 878-2047
- Mfr. Part No.:
- BK1735A
- Brand:
- BK Precision
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-2047
- Mfr. Part No.:
- BK1735A
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BK Precision | |
Number of Outputs | 1 | |
Supply Voltage | 120V ac | |
Output Voltage | 0 → 30V | |
Output Current | 0 → 3A | |
Power Rating | 180W | |
Number of Displays | 2 | |
Type | Digital | |
Input Connector | IEC 320 | |
Output Connector | Binding Post Terminal | |
Minimum Temperature | 0°C | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand BK Precision | ||
Number of Outputs 1 | ||
Supply Voltage 120V ac | ||
Output Voltage 0 → 30V | ||
Output Current 0 → 3A | ||
Power Rating 180W | ||
Number of Displays 2 | ||
Type Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision Model 1735A High Quality General Purpose DC Power Source
B&K Precision model 1735A is a high quality, general purpose DC power source. It provides exceptional accuracy with dual analog displays and coarse and fine voltage and current controls.
Continuously monitors voltage and current output on two analog meters
Connects two supplies in parallel to double the current output
Connects two supplies in series to double the voltage output
Reliable, durable
Operates continuously at full load without overheating
Fully overload protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation
Connects two supplies in parallel to double the current output
Connects two supplies in series to double the voltage output
Reliable, durable
Operates continuously at full load without overheating
Fully overload protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation
Approvals
cUL
Supplied with
Instruction manual, power cord
B&K Precision