Kert AT Series Digital Bench Power Supply, 1 → 15V, 5A - RS Calibrated
- RS Stock No.:
- 810-4970
- Mfr. Part No.:
- AT5VD
- Brand:
- Kert
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-4970
- Mfr. Part No.:
- AT5VD
- Brand:
- Kert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kert | |
| Series | AT | |
| Model Number | AT 5VD | |
| Calibrated | RSCAL | |
| Supply Voltage | 230V ac | |
| Output Voltage | 1 → 15V | |
| Output Current | 5A | |
| Bench Power Supply Type | Stabilised Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Kert | ||
Series AT | ||
Model Number AT 5VD | ||
Calibrated RSCAL | ||
Supply Voltage 230V ac | ||
Output Voltage 1 → 15V | ||
Output Current 5A | ||
Bench Power Supply Type Stabilised Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- IT
Stabilised power supply with adjustable output voltage, plus analogue or digital display
Series of DC power supplies equipped with a knob to adjust the output voltage and digital control instrumentation to guarantee excellent performance and reliable operation.


