- RS Stock No.:
- 794-5326
- Brand:
- ISO-TECH
Discontinued product
- RS Stock No.:
- 794-5326
- Brand:
- ISO-TECH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ISO-TECH PSW-Series Multi Range DC Power Supply
The ISO-TECH PSW-Series Multi Range DC Power Supply (Programmable Switching DC Power Supply) is a single output multi-range programmable switching DC power supply covering a power range up to 1080W. The models in the range have 30V or 80V rated voltages and 360W, 720W and 1080W maximum output powers. The multi-range feature enables the flexible and efficient configuration of voltage and current within the rated power range. PSW-Series models can be connected in series (2 units) or in parallel (up to 3 units) for higher voltage or higher current output. This can significantly reduce investment needed to provide various power supply products to accommodate projects with differing power requirements.
Constant power output for multi-range (V&I) operation
CV/CC priority
Adjustable slew rate
Series and parallel operation
High efficiency and high power density
OVP and OCP protections
Standard interfaces LAN, USB, analog control
LabView driver
CV/CC priority
Adjustable slew rate
Series and parallel operation
High efficiency and high power density
OVP and OCP protections
Standard interfaces LAN, USB, analog control
LabView driver
ISO-TECH
Rugged, high specification units suitable for both industrial and educational use.
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 80V |
Supply Voltage | 85 → 265V ac |
Output Current | 0 → 13.5A |
Power Rating | 360W |
Number of Displays | 1 |
Type | Digital |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |