Keysight Technologies Bench Power Supply, 0 → 60V, 0 → 10A, 1-Output, 200W - UKAS Calibrated
- RS Stock No.:
- 792-1803
- Mfr. Part No.:
- 6038A
- Brand:
- Keysight Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 792-1803
- Mfr. Part No.:
- 6038A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 100V ac | |
| Output Voltage | 0 → 60V | |
| Output Current | 0 → 10A | |
| Power Rating | 200W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 100V ac | ||
Output Voltage 0 → 60V | ||
Output Current 0 → 10A | ||
Power Rating 200W | ||
Number of Displays 2 | ||
Type Digital | ||
Minimum Temperature 0°C | ||
Maximum Temperature +55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Single-Output, Autoranging 200 W and 1000 W GPIB
DC power supplies which take the place of multiple power supplies in the test system by providing maximum power at a variety of operating points. Industry-standard SCPI commands and VXI Plug&Play drivers make system integration easy. Using the serial link, up to 16 power supplies can be connected through one GPIB address. These power supplies have excellent electrical efficiency, making them good choices for large systems.
Autoranging outputs provide maximum power at a variety of operating voltages
Analog/resistance control of output voltage and current
Series and auto-parallel connections of multiple supplies
Built-in measurements and advanced programmable features
Protection features to ensure DUT safety
Analog/resistance control of output voltage and current
Series and auto-parallel connections of multiple supplies
Built-in measurements and advanced programmable features
Protection features to ensure DUT safety


