Kert AT5V Series Analogue Bench Power Supply, 24V dc, 4A - RS Calibrated

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
791-5132
Mfr. Part No.:
K-AT5V
Brand:
Kert
Find similar products by selecting one or more attributes.
Select all

Brand

Kert

Series

AT5V

Model Number

K-AT5V

Calibrated

RSCAL

Supply Voltage

230V ac

Output Voltage

24V dc

Output Current

4 A, 5A

Number of Displays

0

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue

Digital/Analogue

Analogue

Maximum Temperature

+40°C

Minimum Temperature

-10°C

COO (Country of Origin):
IT

Stabilised power supply with a fixed 24 V output voltage


Model KAT5V model is a DC power supply with a fixed output voltage, equipped with overload protection and filter circuits to ensure excellent operation and reliability.

Note

This is fitted with a non-uk mains plug.

Kert Stabilised Power Supply


The Kert analogue stabilised power supply has 1 fixed output. The output voltage rating is 24V and the current ranges between 4A and 5A. The power supply features an output voltage adjustment button and a digital readout for excellent performance and highly reliable operation.
Note:
Supplied with a European plug.

Features and Benefits


Fan for cooling
Overload protection
Reverse polarity protection
Short circuit protection
Thermal protection
LED indication in fault output
Filter circuits to ensure excellent operation and reliability
Banana female output connectors
Ripple voltage is 30mV

Applications


Production testing
QA verifications
R&D design verification

Certifications


Directive 2014/30/UE
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified