Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 30V ac, 60 W, 2 A Max, RSCAL
- RS Stock No.:
- 788-9119
- Mfr. Part No.:
- EL302-USB
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£420.64
(exc. VAT)
£504.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.64 |
*price indicative
- RS Stock No.:
- 788-9119
- Mfr. Part No.:
- EL302-USB
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 30V ac | |
| Number of Outputs | 1 | |
| Power | 60W | |
| Minimum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Linear | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 2A | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 30V ac | ||
Number of Outputs 1 | ||
Power 60W | ||
Minimum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Linear | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 2A | ||
Minimum Output Voltage 0V ac | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi EL302 Series Bench Power Supply, 60W Power Rating, 0 to 2 A Output Current - EL302-USB
This bench power supply by Aim-TTi offers a reliable solution for various needs in the fields of automation, electronics, electrical, and mechanical industries. With a digital interface and the ability to provide voltage outputs ranging from 0 to 30V and current outputs up to 2A, this power supply caters to a wide range of applications with precision and efficiency.
Features & Benefits
• Digital interface for easy operation and accurate control
• Output voltage range of 0 to 30V and current range of 0 to 2A for versatility
• Linear regulation for excellent performance and low output noise
• Four digit meters for precise readings and monitoring
• Remote sense terminals for maintaining regulation at the load
• DC on-off switches for convenient control of multiple outputs
• Constant voltage or constant current mode with automatic crossover
• Silent convection cooling for noise-free operation
• Safety binding-post terminals for secure connections
Applications
• Precision laboratory • Electronic circuit testing and development
• Prototyping and product testing
Can it provide precise and stable voltage outputs?
Yes, the Aim-TTi Bench Power Supply offers precise and stable voltage outputs with excellent line and load regulation.
Will it be suitable for laboratory power supply applications?
Yes, it is ideal for laboratory settings due to its high precision and versatility in voltage and current outputs.
Is it capable of handling different load requirements?
Yes, with the ability to operate in constant voltage or constant current mode, this power supply can handle various load requirements effectively.
Related links
- Aim-TTi Digital Bench Power Supply 60 W UKAS
- Aim-TTi Digital Bench Power Supply 60 W, 2 A Max
- Aim-TTi Digital Bench Power Supply 175 W RSCAL
- Aim-TTi Digital Bench Power Supply 175 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 175 W UKAS
- Aim-TTi Digital Bench Power Supply 105 W RSCAL
- Aim-TTi Digital Bench Power Supply 75 W RSCAL
- Aim-TTi Digital Bench Power Supply 90 W RSCAL


