Block Bench Power Supply, 0 → 250V, 1-Output, 1kVA
- RS Stock No.:
- 765-3721
- Mfr. Part No.:
- BRS 1000
- Brand:
- Block
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 765-3721
- Mfr. Part No.:
- BRS 1000
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Number of Outputs | 1 | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 250V | |
| Power Rating | 1kVA | |
| Number of Displays | 2 | |
| Type | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | Schuko Plug | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Block | ||
Number of Outputs 1 | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 250V | ||
Power Rating 1kVA | ||
Number of Displays 2 | ||
Type Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector Schuko Plug | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
Block BRS series Laboratory AC power supply
The BRS series AC current supply from Block enables graphical visualisation of current and voltage curves.
Features & Benefits
Rated input voltage 230 V ac
Rated output voltage 0 V ac to 250 V ac
Rated frequency 50 Hz
Self-cooling
Insulation class B
Maximum ambient temperature 104°F/40°C
IP20
Mains connection lead with safety plug, safety socket
Rated output voltage 0 V ac to 250 V ac
Rated frequency 50 Hz
Self-cooling
Insulation class B
Maximum ambient temperature 104°F/40°C
IP20
Mains connection lead with safety plug, safety socket
Product Application Information
This isolating transformer can be used in laboratories due to its controllable output voltage.
Standards
VDE 0570 Teil 2-4, VDE 0411 Teil 1, DIN EN 61558-2-4, EN 61558-2-4, EN 61010-1, IEC 61558-2-4, IEC 61010-1
1000 VA power
2.25 internal impedence
93% efficiency
2.25 internal impedence
93% efficiency
Standards
VDE 0570 Teil 2-4, VDE 0411 Teil 1, DIN EN 61558-2-4, EN 61558-2-4, EN 61010-1, IEC 61558-2-4, IEC 61010-1
Rack Mount AC Power Supplies


