Keysight Technologies N6700 Series Digital Power Module, 60V, 17A, 500W - RS Calibrated

Subtotal (1 unit)*

£3,562.75

(exc. VAT)

£4,275.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,562.75

*price indicative

RS Stock No.:
749-2875
Mfr. Part No.:
N6756A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

N6700

Model Number

N6756A

Rack Units

1 U

Calibrated

RSCAL

Output Voltage

60V

Supply Voltage

100 → 240V ac

Output Current

17A

Power Rating

500W

Number of Displays

2

Bench Power Supply Type

DC Power Module

Type

Digital

Digital/Analogue

Digital

Maximum Temperature

+55°C

Minimum Temperature

0°C

RoHS Status: Not Applicable

COO (Country of Origin):
MY

N6700 Low-Profile Modular Power System


N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control. N6750 high-performance autoranging DC power modules provide low noise, high accuracy and programming speeds up to 50 times faster than other programmable power supplies. The high-speed test extensions included offer an oscilloscope-like digitizer which simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the DUT.

The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.

• Fully compliant to LXI Class C specification
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features

Note

The N6700 series DC power modules each occupy a single module slot in the mainframe with the exceptions of N6753A 690-9694 and N6754A 690-9697 , which each occupy two module slots in the mainframe.

Keysight Technologies Dc Power Module


The Keysight technologies 500W 1-channel programmable DC power supply has an output voltage rating of 60V and an output current rating of 17A. It provides excellent performance at a great price. The power supply is the rack mount. It provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. Optional high-speed test extension offers an oscilloscope-like digitizer that increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT).

Features and Benefits


Fully compliant to LXI Class C specification
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Screw terminal

Applications


Industrial
Medical equipment
Electronic equipment

Certifications


EMC
IEC 825-1
EN 27779

Note

Manufacturer’s Warranty

Related links