Rohde & Schwarz Bench Power Supply, 0 → 32V, 0 → 10A, 4-Output, 384W
- RS Stock No.:
- 740-8209
- Mfr. Part No.:
- HMP4040
- Brand:
- Rohde & Schwarz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 740-8209
- Mfr. Part No.:
- HMP4040
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rohde & Schwarz | |
Number of Outputs | 4 | |
Supply Voltage | 115 V ac, 230 V ac | |
Output Voltage | 0 → 32V | |
Output Current | 0 → 10A | |
Power Rating | 384W | |
Number of Displays | 1 | |
Type | Digital | |
Input Connector | IEC 320 | |
Output Connector | 4 mm Safety Socket | |
Minimum Temperature | +5°C | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Rohde & Schwarz | ||
Number of Outputs 4 | ||
Supply Voltage 115 V ac, 230 V ac | ||
Output Voltage 0 → 32V | ||
Output Current 0 → 10A | ||
Power Rating 384W | ||
Number of Displays 1 | ||
Type Digital | ||
Input Connector IEC 320 | ||
Output Connector 4 mm Safety Socket | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Hameg HMP4040 Four Channel Power Supply
4x0...32V/0...10A, 384W max.
384W output power realized by intelligent power management
Low residual ripple: ‹150μVrms due to linear post regulators
High setting- and read-back resolution of 1mV/0.2mA
Keypad for direct parameter entry
Galvanically isolated, earth-free and short circuit protected output channels
Advanced parallel- and serial operation via V/I tracking
EasyArb function for free definable V/I characteristics
FuseLink: individual channel combination of electronic fuses
Free adjustable overvoltage protection (OVP) for all outputs
All parameters clearly displayed via LCD/glowing buttons
Rear connectors for all channels including sense
USB/RS-232 Interface, optional Ethernet/USB or IEEE-488
384W output power realized by intelligent power management
Low residual ripple: ‹150μVrms due to linear post regulators
High setting- and read-back resolution of 1mV/0.2mA
Keypad for direct parameter entry
Galvanically isolated, earth-free and short circuit protected output channels
Advanced parallel- and serial operation via V/I tracking
EasyArb function for free definable V/I characteristics
FuseLink: individual channel combination of electronic fuses
Free adjustable overvoltage protection (OVP) for all outputs
All parameters clearly displayed via LCD/glowing buttons
Rear connectors for all channels including sense
USB/RS-232 Interface, optional Ethernet/USB or IEEE-488