Keysight Technologies Bench Power Supply, 0 → 20V, 7.5A, 1-Output, 150W

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
690-9439
Mfr. Part No.:
66102A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Number of Outputs

1

Supply Voltage

120 V ac, 230 V ac

Output Voltage

0 → 20V

Output Current

7.5A

Power Rating

150W

Type

Digital

Output Connector

Screw Terminal

Input Connector

Wire Clamp

Maximum Temperature

+55°C

Minimum Temperature

0°C

RoHS Status: Exempt

COO (Country of Origin):
TW

Modular Power System 1200 W per Mainframe GPIB


System comprises 66000A, 4U, 8-slot mainframe which accepts up to 8 power modules (ordered separately, typically 690-9436) in any combination. The 66001A detachable keyboard 690-9423 provides manual control of the system and is suitable for program development and troubleshooting. The 66002A rack mount kit 690-9427 enables the keyboard to be installed in a standard ATE rack. The system in use simplifies test-system assembly, cabling, programming, debugging and operation. For ATE and produvtion test environments, it can supply bias power and stimulus to sub-assemblies and final products.

Fast reconfigure with easily swappable modules
Fast, low-noise outputs
LIST mode and advance triggering system
Built-in measurements and advanced programmable features
Protection features to ensure DUT safety
Transient response time less than 1ms for output voltage to recover within 100mV of its previous level following any step change in load current up to 10% of rated current

Note

One 66000A mainframe can be connected with up to 8 of the Agilent series of system power supplies 6640 (typically 690-9506 ), 6650 (690-9524 ), 6670 (690-9543 ), 6680 (690-9556 ), 6690 (690-9574 ) or 6030 (690-9344 ). This solution provides power ranges from 150 → 5000W at one primary GPIB address.

Approvals

UL/IEC, CSA

Approvals

UL/IEC, CSA