Keysight Technologies Bench Power Supply, 0 → 500V, 5A, 1-Output, 1kW

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
690-9354
Mfr. Part No.:
6035A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

100V ac

Output Current

5A

Power Rating

1kW

Number of Displays

2

Type

Digital

Input Connector

Wire Clamp

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+55°C

RoHS Status: Exempt